Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 8036722
- RS Stock No.:
- 651-487
- Mfr. Part No.:
- VUWS-LT30-M32C-M-N38
- Brand:
- Festo
Subtotal (1 unit)*
£49.53
(exc. VAT)
£59.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.53 |
*price indicative
- RS Stock No.:
- 651-487
- Mfr. Part No.:
- VUWS-LT30-M32C-M-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Function | Directional Control Valve | |
| Thread Size | 3/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8036722 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8036722 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for excellence in industrial applications, particularly in fluid control systems. This robust 3/2-way valve features a closed, monostable function and is designed for pneumatic actuation. With a valve size of 31 mm, it ensures a high standard nominal flow rate of up to 1600 l/min. Constructed to operate at varying pressures from 0.1 MPa to 1 MPa, it provides versatility in operation while the mechanical spring reset mechanism guarantees reliability. Additionally, compatibility with a range of connection options and internal pilot air supply supports efficient installation and operation in diverse environments.
Designed for pneumatic applications to enhance fluid control
High flow rate standardised to DIN 1343 ensures optimal performance
Mechanical spring reset provides dependable operation and recovery
Soft sealing principle enhances reliability and performance longevity
Various mounting options offer flexibility in installation
Compatible with lubricated operation for specific settings
Corrosion resistance class CRC 2 ensures durability in moderate environments
Cleanroom compliance indicates suitability for sensitive applications
High flow rate standardised to DIN 1343 ensures optimal performance
Mechanical spring reset provides dependable operation and recovery
Soft sealing principle enhances reliability and performance longevity
Various mounting options offer flexibility in installation
Compatible with lubricated operation for specific settings
Corrosion resistance class CRC 2 ensures durability in moderate environments
Cleanroom compliance indicates suitability for sensitive applications
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036724
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036730
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036734
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036726
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036732
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575640
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036728
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575648
