Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575640
- RS Stock No.:
- 651-480
- Mfr. Part No.:
- VUWS-L30-M32C-M-N38
- Brand:
- Festo
Subtotal (1 unit)*
£47.53
(exc. VAT)
£57.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.53 |
*price indicative
- RS Stock No.:
- 651-480
- Mfr. Part No.:
- VUWS-L30-M32C-M-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Function | Directional Control Valve | |
| Thread Size | 3/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575640 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575640 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is designed to deliver superior performance in various pneumatic applications. This innovative 3/2-way, closed, monostable valve, featuring a compact 31 mm size, ensures efficient flow regulation with a standard nominal flow rate of 2300 l/min. Engineered for exceptional reliability, it operates within a pressure range of -0.09 MPa to 1 MPa, making it ideal for diverse operating conditions. The valve boasts a mechanical spring reset and direct piloting mechanism, offering both simplicity and effectiveness in operation. Its robust design, complete with corrosion resistance and cleanroom compatibility, positions it as a reliable choice for industrial environments.
Mechanical spring reset ensures reliable operation
Direct piloting allows for efficient control and responsiveness
Integrated flow control option enhances exhaust air function
Soft sealing principle contributes to leak free performance
Versatile mounting options accommodate various installation needs
Internal pilot air supply simplifies setup and maintenance
Vibration and shock resistance for durability in demanding conditions
Compliance with ATEX zones increases safety in explosive environments
RoHS compliant materials ensure environmentally responsible operation
Direct piloting allows for efficient control and responsiveness
Integrated flow control option enhances exhaust air function
Soft sealing principle contributes to leak free performance
Versatile mounting options accommodate various installation needs
Internal pilot air supply simplifies setup and maintenance
Vibration and shock resistance for durability in demanding conditions
Compliance with ATEX zones increases safety in explosive environments
RoHS compliant materials ensure environmentally responsible operation
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036722
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575639
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575648
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575656
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575652
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575654
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575644
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575650
