Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575652
- RS Stock No.:
- 651-638
- Mfr. Part No.:
- VUWS-L30-P53C-M-N38
- Brand:
- Festo
Subtotal (1 unit)*
£69.03
(exc. VAT)
£82.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.03 |
*price indicative
- RS Stock No.:
- 651-638
- Mfr. Part No.:
- VUWS-L30-P53C-M-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Function | Directional Control Valve | |
| Thread Size | 3/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575652 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575652 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for precision control in various industrial applications. Designed with a 5/3 closed valve function, it ensures reliable operation with a standard nominal flow rate of 2000 l/min, making it ideal for efficient fluid control. Its robust design features a mechanical spring reset and direct piloting, providing consistent performance under varying pressures from -0.09 MPa to 1 MPa. This versatile valve is suitable for a range of mounting positions and incorporates a soft sealing principle, ensuring a secure and effective operation. With ATEX compliance for explosion protection, it is perfectly suited for environments requiring stringent safety standards.
Mechanical spring reset offers reliable performance and quick responsiveness
Direct piloting simplifies control mechanisms and improves reliability
ATEX certification for Zones 1 2 21 and 22 ensures safe operation in hazardous environments
Internal pilot air supply maintains a compact design while enabling effective function
Soft sealing principle contributes to secure operation and reduces leaks
Compliant with ISO 8573 1 standards for operating media enhances compatibility and performance
Vibration and shock resistant engineered to withstand demanding conditions
Materials used including RoHS compliance and HNBR seals ensure durability and compliance with environmental standards
Direct piloting simplifies control mechanisms and improves reliability
ATEX certification for Zones 1 2 21 and 22 ensures safe operation in hazardous environments
Internal pilot air supply maintains a compact design while enabling effective function
Soft sealing principle contributes to secure operation and reduces leaks
Compliant with ISO 8573 1 standards for operating media enhances compatibility and performance
Vibration and shock resistant engineered to withstand demanding conditions
Materials used including RoHS compliance and HNBR seals ensure durability and compliance with environmental standards
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575640
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575648
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575656
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575654
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575644
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575650
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575646
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575643
