Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575643
- RS Stock No.:
- 651-824
- Mfr. Part No.:
- VUWS-L30-M32U-A-N38
- Brand:
- Festo
Subtotal (1 unit)*
£47.53
(exc. VAT)
£57.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.53 |
*price indicative
- RS Stock No.:
- 651-824
- Mfr. Part No.:
- VUWS-L30-M32U-A-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Function | Directional Control Valve | |
| Thread Size | 3/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575643 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575643 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve offers reliable and efficient operation for a variety of industrial applications. Designed with a monostable 3/2 open valve function, it provides precise control of air flow. With an operating pressure range of 0.25 MPa to 1 MPa, this compact valve ensures optimal performance in demanding environments. The piston gate valve design is complemented by internal pilot air supply and non-reversible flow direction, enhancing its reliability. Featuring robust construction materials, it is built to withstand moderate corrosion while maintaining high functionality in both cleanroom and typical industrial settings.
Valve function provides precise control over air flow dynamics
Pneumatic actuation ensures swift and efficient operation
Compact size allows for versatile mounting options
Integrated flow control option optimises exhaust air function
Pneumatic spring reset enhances reliability and responsiveness
Internal pilot air supply streamlines integration into existing systems
Soft sealing principle enhances leak prevention and durability
Vibration and shock resistance ensure stable performance in tough conditions
Corrosion resistance class CRC 2 makes it suitable for various environments
Compliance with cleanroom class 6 requirements meets stringent operational standards
Pneumatic actuation ensures swift and efficient operation
Compact size allows for versatile mounting options
Integrated flow control option optimises exhaust air function
Pneumatic spring reset enhances reliability and responsiveness
Internal pilot air supply streamlines integration into existing systems
Soft sealing principle enhances leak prevention and durability
Vibration and shock resistance ensure stable performance in tough conditions
Corrosion resistance class CRC 2 makes it suitable for various environments
Compliance with cleanroom class 6 requirements meets stringent operational standards
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575644
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575650
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575640
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575652
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575654
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575648
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575656
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575639
