Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 575646
- RS Stock No.:
- 651-481
- Mfr. Part No.:
- VUWS-L30-M52-A-N38
- Brand:
- Festo
Subtotal (1 unit)*
£57.04
(exc. VAT)
£68.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.04 |
*price indicative
- RS Stock No.:
- 651-481
- Mfr. Part No.:
- VUWS-L30-M52-A-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Function | Directional Control Valve | |
| Thread Size | 3/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 575646 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 575646 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for efficiency in various industrial applications. Designed as a 5/2-way monostable valve, it provides reliable control in pneumatic systems. With a standard nominal flow rate of 2300 l/min at a compact size of 31 mm, this valve excels in delivering optimal performance under operating pressures ranging from 0.25 MPa to 1 MPa. It features a robust piston gate valve design that ensures longevity, while its soft sealing principle allows for seamless operation. Ideal for environments requiring precise pneumatic control, this valve assures ease of installation with multiple mounting options.
Monostable valve function ensures reliable control in pneumatic applications
Pneumatic operation with internal pilot air supply streamlines functionality
Compact design at 31 mm complements limited space requirements
Soft sealing principle enhances operational smoothness and durability
Corrosion resistance class CRC 2 protects against moderate corrosion stress
Cleanroom class 6 certification meets high hygiene standards
RoHS compliant materials ensure environmentally friendly manufacturing
Pneumatic operation with internal pilot air supply streamlines functionality
Compact design at 31 mm complements limited space requirements
Soft sealing principle enhances operational smoothness and durability
Corrosion resistance class CRC 2 protects against moderate corrosion stress
Cleanroom class 6 certification meets high hygiene standards
RoHS compliant materials ensure environmentally friendly manufacturing
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575648
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575650
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575640
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575656
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575652
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575654
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575644
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575643
