Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 8036726
- RS Stock No.:
- 651-644
- Mfr. Part No.:
- VUWS-LT30-M52-M-N38
- Brand:
- Festo
Subtotal (1 unit)*
£59.44
(exc. VAT)
£71.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.44 |
*price indicative
- RS Stock No.:
- 651-644
- Mfr. Part No.:
- VUWS-LT30-M52-M-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Function | Directional Control Valve | |
| Thread Size | 3/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8036726 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8036726 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for efficient operation in diverse applications, offering reliable control of airflow in a compact design. With a 5/2-way monostable valve function, this unit is adept at managing pneumatic actuation with precision. Featuring robust construction and a poppet seat design, it guarantees a consistent flow rate of up to 1800 l/min, suitable for various operational settings. The valve operates effectively within a pressure range of 0.25 MPa to 1 MPa and is designed to withstand environments with ambient temperatures between -10 °C and 60 °C. Its thoughtful engineering makes it an indispensable component for pneumatic systems requiring performance and reliability.
Designed for direct piloting to enhance response times
Equipped with an internal pilot air supply for streamlined operation
Offers a mechanical spring reset for reliable functionality
Supports multiple mounting options for versatile installation
Features a soft sealing principle to minimise leaks and enhance performance
Complies with ATEX standards for use in explosive environments
Crafted from durable materials including painted die cast aluminium for longevity
Suitable for lubricated operation which ensuring improved functionality
Maintains excellent corrosion resistance classified as CRC 2
Provides flow control options for precise exhaust air function
Equipped with an internal pilot air supply for streamlined operation
Offers a mechanical spring reset for reliable functionality
Supports multiple mounting options for versatile installation
Features a soft sealing principle to minimise leaks and enhance performance
Complies with ATEX standards for use in explosive environments
Crafted from durable materials including painted die cast aluminium for longevity
Suitable for lubricated operation which ensuring improved functionality
Maintains excellent corrosion resistance classified as CRC 2
Provides flow control options for precise exhaust air function
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575648
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036724
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036722
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036730
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036734
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036732
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036728
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575640
