Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 8036728
- RS Stock No.:
- 651-643
- Mfr. Part No.:
- VUWS-LT30-B52-N38
- Brand:
- Festo
Subtotal (1 unit)*
£59.44
(exc. VAT)
£71.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.44 |
*price indicative
- RS Stock No.:
- 651-643
- Mfr. Part No.:
- VUWS-LT30-B52-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Function | Directional Control Valve | |
| Thread Size | 3/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8036728 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8036728 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for precision control in various applications requiring effective fluid management. With its bistable functionality, this valve operates seamlessly under both low and high-pressure environments, featuring a comprehensive operating pressure range of 0.15 MPa to 1 MPa. The size of the valve ensures optimal flow rates, reaching up to 1800 l/min, while the poppet seat design guarantees reliability and durability. Ideal for applications where soft sealing and moderate corrosion resistance are needed, this valve is suitable for various mounting styles. Its robust construction and thoughtful engineering ensure that it can perform effectively across a temperature range of -10 °C to 60 °C, making it a versatile choice for your pneumatic systems.
Offers direct pneumatic actuation for streamlined performance
Designed with an internal pilot air supply for enhanced efficiency
Features an exhaust air function with an optional flow control capability
Incorporates materials compliant with RoHS which ensuring environmental safety
Supports a broad temperature range accommodating diverse operational environments
Adaptable mounting options including manifold rail and through hole
Constructed from durable materials such as painted die cast aluminium
Ensures lubrication options for optimum performance and maintenance ease
Compatible with compressed air as specified in ISO standards which ensuring reliability
Designed with an internal pilot air supply for enhanced efficiency
Features an exhaust air function with an optional flow control capability
Incorporates materials compliant with RoHS which ensuring environmental safety
Supports a broad temperature range accommodating diverse operational environments
Adaptable mounting options including manifold rail and through hole
Constructed from durable materials such as painted die cast aluminium
Ensures lubrication options for optimum performance and maintenance ease
Compatible with compressed air as specified in ISO standards which ensuring reliability
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575650
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036724
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036722
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036726
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036730
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036732
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036734
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575640
