Festo Directional Control Valve Pneumatic Control Valve VUWS Series, NPT 3/8, 3/8in, 8036730
- RS Stock No.:
- 647-258
- Mfr. Part No.:
- VUWS-LT30-T32C-M-N38
- Brand:
- Festo
Subtotal (1 unit)*
£61.91
(exc. VAT)
£74.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.91 |
*price indicative
- RS Stock No.:
- 647-258
- Mfr. Part No.:
- VUWS-LT30-T32C-M-N38
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | NPT 3/8 | |
| Function | Directional Control Valve | |
| Thread Size | 3/8in | |
| Thread Standard | NPT | |
| Manufacturer Series | VUWS | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 8036730 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 3/8 | ||
Function Directional Control Valve | ||
Thread Size 3/8in | ||
Thread Standard NPT | ||
Manufacturer Series VUWS | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p 8036730 | ||
- COO (Country of Origin):
- CN
The Festo Pneumatic valve is engineered for precision control in pneumatic systems, facilitating efficient operation in various industrial applications. Its monostable 2x3/2-way design enables effective fluid management, and with a standard nominal flow rate of 1600 l/min, it supports excellent flow characteristics. Compatible with both internal pilot air supply and an operating pressure range of 0.1 to 1 MPa, this valve ensures reliable performance under varying conditions. Its robust construction includes a poppet seat design and a mechanical spring reset type, ensuring durability and ongoing functionality in demanding environments.
Compact valve size of 31 mm fitting in tight spaces
Designed for pneumatic actuation enhancing system responsiveness
Soft sealing principle ensures optimal leak prevention
Corrosion resistance class CRC 2 perfect for moderate environments
Cleanroom class compliant ideal for sensitive applications
Pilot air supply achieved internally for streamlined operation
Environmentally friendly materials
RoHS compliant and lubricated operation possible
Designed for pneumatic actuation enhancing system responsiveness
Soft sealing principle ensures optimal leak prevention
Corrosion resistance class CRC 2 perfect for moderate environments
Cleanroom class compliant ideal for sensitive applications
Pilot air supply achieved internally for streamlined operation
Environmentally friendly materials
RoHS compliant and lubricated operation possible
Related links
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036724
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036722
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036734
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036726
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036732
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 8036728
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575640
- Festo Directional Control Valve Pneumatic Control Valve VUWS Series 3/8in, 575648
