SMC Toggle Lever Mechanical Valve EVM400 Series, G 1/8 in, EVM430-F01-08
- RS Stock No.:
- 425-860
- Mfr. Part No.:
- EVM430-F01-08
- Brand:
- SMC
Subtotal (1 unit)*
£62.53
(exc. VAT)
£75.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.53 |
*price indicative
- RS Stock No.:
- 425-860
- Mfr. Part No.:
- EVM430-F01-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Toggle Lever | |
| Product Type | Mechanical Valve | |
| Connection Thread Standard | G | |
| Port Type | Threaded | |
| Port Size | 1/8 in | |
| Series | EVM400 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Metal | |
| Valve Function | 3 Port Mechanical | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Height | 21mm | |
| Length | 103.1mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Thread Size | 1/8 in | |
| Model Number | EVM430-F01-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Toggle Lever | ||
Product Type Mechanical Valve | ||
Connection Thread Standard G | ||
Port Type Threaded | ||
Port Size 1/8 in | ||
Series EVM400 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 8 bar | ||
Body Material Metal | ||
Valve Function 3 Port Mechanical | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Height 21mm | ||
Length 103.1mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Thread Size 1/8 in | ||
Model Number EVM430-F01-08 | ||
- COO (Country of Origin):
- JP
The SMC VM series Valve is a mechanical poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity up to 1.0 Cv.
Designed for superior performance and longevity under continuous operation
User friendly controls enhance productivity and ease of use
Highly adaptable making it perfect for diverse applications
Built to withstand harsh industrial environments without compromising functionality
Employs innovative technology for enhanced efficiency in operations
Related links
- SMC Roller Lever Mechanical Valve EVM400 Series EVM430-F01-02S
- SMC Push Button (Mushroom) Mechanical Valve EVM400 Series EVM430-F01-30R
- SMC Straight Plunger Mechanical Valve EVM400 Series EVM430-F01-05
- SMC Twist Selector (2 Position) Mechanical Valve EVM400 Series EVM430-F01-34R
- SMC Toggle Lever Mechanical Valve EVZM400 Series EVZM450-F01-08
- SMC Toggle Lever Mechanical Valve VM100 Series VM120-F01-08A
- SMC Toggle Lever Mechanical Valve VM1000 Series VM1010-4NU-08
- SMC Toggle Lever Mechanical Valve VZM400 Series VZM450-01-08
