SMC Straight Plunger Mechanical Valve EVM400 Series, G 1/8 in, EVM430-F01-05
- RS Stock No.:
- 425-859
- Mfr. Part No.:
- EVM430-F01-05
- Brand:
- SMC
Subtotal (1 unit)*
£55.95
(exc. VAT)
£67.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.95 |
*price indicative
- RS Stock No.:
- 425-859
- Mfr. Part No.:
- EVM430-F01-05
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Straight Plunger | |
| Product Type | Mechanical Valve | |
| Connection Thread Standard | G | |
| Port Size | 1/8 in | |
| Port Type | Threaded | |
| Series | EVM400 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Metal | |
| Valve Function | 3 Port Mechanical | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 35mm | |
| Length | 103.1mm | |
| Standards/Approvals | RoHS | |
| Height | 21mm | |
| Number of Ports | 3 | |
| Number of Positions | 2 | |
| Model Number | EVM430-F01-05 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Straight Plunger | ||
Product Type Mechanical Valve | ||
Connection Thread Standard G | ||
Port Size 1/8 in | ||
Port Type Threaded | ||
Series EVM400 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 8 bar | ||
Body Material Metal | ||
Valve Function 3 Port Mechanical | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 35mm | ||
Length 103.1mm | ||
Standards/Approvals RoHS | ||
Height 21mm | ||
Number of Ports 3 | ||
Number of Positions 2 | ||
Model Number EVM430-F01-05 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- JP
The SMC VM series Valve is a mechanical poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity up to 1.0 Cv.
Enhanced compatibility with multiple systems facilitates easy integration
Robust construction ensures long term durability under demanding conditions
Compact design optimises space utilisation without compromising performance
Advanced technology reduces energy consumption promoting sustainability
User friendly interface simplifies operation and maintenance
Versatile application scope makes it suitable for diverse industries
Related links
- SMC Straight Plunger Mechanical Valve EVZM500 Series EVZM550-F01-05
- SMC Straight Plunger Mechanical Valve VM100 Series VM130-F01-05A
- SMC Straight Plunger Mechanical Valve VM100 Series Series VM100
- SMC Roller Lever Mechanical Valve EVM400 Series EVM430-F01-02S
- SMC Push Button (Mushroom) Mechanical Valve EVM400 Series EVM430-F01-30R
- SMC Toggle Lever Mechanical Valve EVM400 Series EVM430-F01-08
- SMC Twist Selector (2 Position) Mechanical Valve EVM400 Series EVM430-F01-34R
- SMC Straight Plunger Mechanical Valve VM200 Series III B
