SMC Straight Plunger Mechanical Valve EVZM500 Series, G 1/8 in, EVZM550-F01-05
- RS Stock No.:
- 425-669
- Mfr. Part No.:
- EVZM550-F01-05
- Brand:
- SMC
Subtotal (1 unit)*
£73.63
(exc. VAT)
£88.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.63 |
*price indicative
- RS Stock No.:
- 425-669
- Mfr. Part No.:
- EVZM550-F01-05
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mechanical Valve | |
| Control Mechanism | Straight Plunger | |
| Port Type | Threaded | |
| Connection Thread Standard | G | |
| Port Size | 1/8 in | |
| Series | EVZM500 | |
| Maximum Operating Pressure | 8 bar | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 5 Port Mechanical | |
| Maximum Operating Temperature | 50°C | |
| Width | 28mm | |
| Length | 120.5mm | |
| Height | 18mm | |
| Standards/Approvals | RoHS | |
| Number of Positions | 2 | |
| Number of Ports | 5 | |
| Thread Size | 1/8 in | |
| Model Number | EVZM550-F01-05 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mechanical Valve | ||
Control Mechanism Straight Plunger | ||
Port Type Threaded | ||
Connection Thread Standard G | ||
Port Size 1/8 in | ||
Series EVZM500 | ||
Maximum Operating Pressure 8 bar | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Valve Function 5 Port Mechanical | ||
Maximum Operating Temperature 50°C | ||
Width 28mm | ||
Length 120.5mm | ||
Height 18mm | ||
Standards/Approvals RoHS | ||
Number of Positions 2 | ||
Number of Ports 5 | ||
Thread Size 1/8 in | ||
Model Number EVZM550-F01-05 | ||
- COO (Country of Origin):
- JP
The SMC Mechanical valve from the VZM500 series, designed for efficient air control in pneumatic systems. It features a robust metal seal for reliable operation.
High flow capacity
Durable construction
Related links
- SMC Roller Plunger Mechanical Valve EVZM500 Series EVZM550-F01-06S
- SMC Roller Lever Mechanical Valve EVZM500 Series EVZM550-F01-02
- SMC Key Selector Mechanical Valve EVZM500 Series EVZM550-F01-36
- SMC Handle Mechanical Valve EVZM500 Series III B
- SMC Straight Plunger Mechanical Valve EVM400 Series EVM430-F01-05
- SMC Straight Plunger Mechanical Valve VM100 Series Series VM100
- SMC Straight Plunger Mechanical Valve VM100 Series VM130-F01-05A
- SMC Straight Plunger Mechanical Valve VM400 Series VM430-01-05
