SMC Straight Plunger Mechanical Valve VM100 Series, G 1/8 in, VM130-F01-05A
- RS Stock No.:
- 426-006
- Mfr. Part No.:
- VM130-F01-05A
- Brand:
- SMC
Subtotal (1 unit)*
£27.72
(exc. VAT)
£33.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £27.72 |
*price indicative
- RS Stock No.:
- 426-006
- Mfr. Part No.:
- VM130-F01-05A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mechanical Valve | |
| Control Mechanism | Straight Plunger | |
| Connection Thread Standard | G | |
| Port Type | Threaded | |
| Port Size | 1/8 in | |
| Series | VM100 | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Metal | |
| Port Gender | Female | |
| Valve Function | 3 Port Mechanical | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Length | 57mm | |
| Width | 44mm | |
| Height | 17mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Model Number | VM130-F01-05A | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mechanical Valve | ||
Control Mechanism Straight Plunger | ||
Connection Thread Standard G | ||
Port Type Threaded | ||
Port Size 1/8 in | ||
Series VM100 | ||
Maximum Operating Pressure 8 bar | ||
Body Material Metal | ||
Port Gender Female | ||
Valve Function 3 Port Mechanical | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Length 57mm | ||
Width 44mm | ||
Height 17mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Model Number VM130-F01-05A | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- JP
The SMC VM100 series is a 2/2 and 3/2 mechanically operated valve. It is designed for air and inert gas applications, featuring a compact size for space efficiency. Connection options include side and bottom connections.
Possibility to choose the mounting method with side connection
A wide selection of actuator models
Related links
- SMC Straight Plunger Mechanical Valve VM100 Series Series VM100
- SMC Straight Plunger Mechanical Valve VM100 Series Series VM100
- SMC Roller Plunger Mechanical Valve VM100 Series VM130-F01-06SA
- SMC Roller Plunger Mechanical Valve VM100 Series VM130-F01-06A
- SMC Roller Plunger Mechanical Valve VM100 Series Series VM100
- SMC Straight Plunger Pneumatic Manual Control Valve VM100 Series III B
- SMC Straight Plunger Mechanical Valve VM200 Series III B
- SMC Push Button Mechanical Valve VM100 Series VM130-F01-30BA
