SMC Push Button 3 Port Mechanical Valve Mechanical Valve VM100 Series, Rc 1/8, 1/8in, VM130-01-32GA
- RS Stock No.:
- 426-004
- Mfr. Part No.:
- VM130-01-32GA
- Brand:
- SMC
Subtotal (1 unit)*
£29.62
(exc. VAT)
£35.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.62 |
*price indicative
- RS Stock No.:
- 426-004
- Mfr. Part No.:
- VM130-01-32GA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Push Button | |
| Connection Port Thread | Rc 1/8 | |
| Function | 3 Port Mechanical Valve | |
| Thread Size | 1/8in | |
| Thread Standard | Rc | |
| Manufacturer Series | VM100 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VM130-01-32GA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Push Button | ||
Connection Port Thread Rc 1/8 | ||
Function 3 Port Mechanical Valve | ||
Thread Size 1/8in | ||
Thread Standard Rc | ||
Manufacturer Series VM100 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VM130-01-32GA | ||
- COO (Country of Origin):
- JP
The SMC VM100 series is a 2/2 and 3/2 mechanically operated valve. It is designed for air and inert gas applications, featuring a compact size for space efficiency. Connection options include side and bottom connections.
Possibility to choose the mounting method with side connection
A wide selection of actuator models
A wide selection of actuator models
Related links
- SMC Push Button 3 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM130-F01-32GA
- SMC Push Button 3 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM130-F01-32RA
- SMC Straight Plunger 3 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM130-F01-05A
- SMC Roller Plunger 3 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM130-F01-06SA
- SMC Roller Plunger 3 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM130-F01-06A
- SMC Push Button (Mushroom) 3 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM130-F01-30YA
- SMC Twist Selector (2 Position) 3 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM130-F01-34GA
- SMC Cross Roller Plunger 3 Port Mechanical Valve Mechanical Valve VM400 Series 1/8in, VM430-01-07S
