SMC Straight Plunger Mechanical Valve VM400 Series, Rc 1/8 in, VM430-01-05
- RS Stock No.:
- 426-028
- Mfr. Part No.:
- VM430-01-05
- Brand:
- SMC
Subtotal (1 unit)*
£55.95
(exc. VAT)
£67.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.95 |
*price indicative
- RS Stock No.:
- 426-028
- Mfr. Part No.:
- VM430-01-05
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mechanical Valve | |
| Control Mechanism | Straight Plunger | |
| Port Size | 1/8 in | |
| Connection Thread Standard | Rc | |
| Port Type | Threaded | |
| Series | VM400 | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Valve Function | 3 Port Mechanical | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Height | 21mm | |
| Length | 104.5mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Model Number | VM430-01-05 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mechanical Valve | ||
Control Mechanism Straight Plunger | ||
Port Size 1/8 in | ||
Connection Thread Standard Rc | ||
Port Type Threaded | ||
Series VM400 | ||
Maximum Operating Pressure 8 bar | ||
Body Material Die Cast Aluminium | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Valve Function 3 Port Mechanical | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Height 21mm | ||
Length 104.5mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Model Number VM430-01-05 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- JP
The SMC VM400 3 Port is a mechanical, poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity up to 1.0 Cv.
Fluid air
Ambient and fluid temperature -5° to 60°C no freezing
Related links
- SMC Cross Roller Plunger Mechanical Valve VM400 Series VM430-01-07S
- SMC Roller Plunger Mechanical Valve VM400 Series VM430-01-06S
- SMC Push Button (Mushroom) Mechanical Valve VM400 Series VM430-01-30B
- SMC Key Selector Mechanical Valve VM400 Series Series VM400
- SMC Roller Lever Mechanical Valve VM400 Series III B
- SMC Plunger Pneumatic Manual Control Valve VM400 Series III B
- SMC Basic Pneumatic Manual Control Valve VM400 Series III B
- SMC Roller Lever Pneumatic Manual Control Valve VM400 Series III B
