SMC Push Button (Mushroom) Mechanical Valve EVM400 Series, G 1/8 in, EVM430-F01-30R
- RS Stock No.:
- 425-861
- Mfr. Part No.:
- EVM430-F01-30R
- Brand:
- SMC
Subtotal (1 unit)*
£57.26
(exc. VAT)
£68.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £57.26 |
*price indicative
- RS Stock No.:
- 425-861
- Mfr. Part No.:
- EVM430-F01-30R
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mechanical Valve | |
| Control Mechanism | Push Button (Mushroom) | |
| Connection Thread Standard | G | |
| Port Size | 1/8 in | |
| Port Type | Threaded | |
| Series | EVM400 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Metal | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Valve Function | 3 Port Mechanical | |
| Maximum Operating Temperature | 50°C | |
| Height | 21mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Length | 103.1mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Thread Size | 1/8 in | |
| Model Number | EVM430-F01-30R | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mechanical Valve | ||
Control Mechanism Push Button (Mushroom) | ||
Connection Thread Standard G | ||
Port Size 1/8 in | ||
Port Type Threaded | ||
Series EVM400 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 8 bar | ||
Body Material Metal | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Valve Function 3 Port Mechanical | ||
Maximum Operating Temperature 50°C | ||
Height 21mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Length 103.1mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Thread Size 1/8 in | ||
Model Number EVM430-F01-30R | ||
- COO (Country of Origin):
- JP
The SMC VM series Valve is a mechanical poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity up to 1.0 Cv.
Miniature structure requires little mounting space
Built in hose nipple connection
Compact size
Related links
- SMC Roller Lever Mechanical Valve EVM400 Series EVM430-F01-02S
- SMC Toggle Lever Mechanical Valve EVM400 Series EVM430-F01-08
- SMC Straight Plunger Mechanical Valve EVM400 Series EVM430-F01-05
- SMC Twist Selector (2 Position) Mechanical Valve EVM400 Series EVM430-F01-34R
- SMC Push Button (Mushroom) Mechanical Valve VM100 Series VM130-F01-30YA
- SMC Push Button (Mushroom) Mechanical Valve VM100 Series VM120-F01-30GA
- SMC Push Button (Mushroom) Mechanical Valve VM100 Series VM120-F01-30BA
- SMC Push Button (Mushroom) Mechanical Valve VZM500 Series VZM550-01-30B
