SMC Roller Lever Mechanical Valve EVM400 Series, G 1/8 in, EVM430-F01-02S
- RS Stock No.:
- 425-609
- Mfr. Part No.:
- EVM430-F01-02S
- Brand:
- SMC
Subtotal (1 unit)*
£53.99
(exc. VAT)
£64.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.99 |
*price indicative
- RS Stock No.:
- 425-609
- Mfr. Part No.:
- EVM430-F01-02S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Mechanical Valve | |
| Control Mechanism | Roller Lever | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Port Type | Threaded | |
| Series | EVM400 | |
| Control Button/Switch Colour | Black | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Metal | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 3 Port Mechanical | |
| Maximum Operating Temperature | 50°C | |
| Height | 21mm | |
| Length | 103.1mm | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Number of Ports | 3 | |
| Number of Positions | 2 | |
| Thread Size | 1/8 in | |
| Model Number | EVM430-F01-02S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Mechanical Valve | ||
Control Mechanism Roller Lever | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Port Type Threaded | ||
Series EVM400 | ||
Control Button/Switch Colour Black | ||
Maximum Operating Pressure 8 bar | ||
Body Material Metal | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Valve Function 3 Port Mechanical | ||
Maximum Operating Temperature 50°C | ||
Height 21mm | ||
Length 103.1mm | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Number of Ports 3 | ||
Number of Positions 2 | ||
Thread Size 1/8 in | ||
Model Number EVM430-F01-02S | ||
- COO (Country of Origin):
- JP
The SMC VM series Valve is a mechanical poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity up to 1.0 Cv.
Compact design optimises space utilisation in tight work environments
User friendly interface enhances ease of operation
Robust materials extend product lifespan and durability
Advanced technology ensures high accuracy and reliability
Wide compatibility with existing systems promotes seamless integration
Versatile functionality supports a broad range of applications
Low maintenance requirements reduce operational downtime
Environmentally friendly design supports sustainability initiatives
Related links
- SMC Toggle Lever Mechanical Valve EVM400 Series EVM430-F01-08
- SMC Push Button (Mushroom) Mechanical Valve EVM400 Series EVM430-F01-30R
- SMC Straight Plunger Mechanical Valve EVM400 Series EVM430-F01-05
- SMC Twist Selector (2 Position) Mechanical Valve EVM400 Series EVM430-F01-34R
- SMC Roller Lever Mechanical Valve VM400 Series III B
- SMC Roller Lever Mechanical Valve VM100 Series VM131-F01-02A
- SMC Roller Lever Mechanical Valve EVZM500 Series EVZM550-F01-02
- SMC Roller Lever Mechanical Valve VM800 Series Series VM100-800
