SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVZM400 Series, G 1/8, 1/8in, EVZM450-F01-01S
- RS Stock No.:
- 425-665
- Mfr. Part No.:
- EVZM450-F01-01S
- Brand:
- SMC
Subtotal (1 unit)*
£57.36
(exc. VAT)
£68.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.36 |
*price indicative
- RS Stock No.:
- 425-665
- Mfr. Part No.:
- EVZM450-F01-01S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Roller Lever | |
| Connection Port Thread | G 1/8 | |
| Function | 5 Port Mechanical Valve | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Manufacturer Series | EVZM400 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | EVZM450-F01-01S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Roller Lever | ||
Connection Port Thread G 1/8 | ||
Function 5 Port Mechanical Valve | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Manufacturer Series EVZM400 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p EVZM450-F01-01S | ||
- COO (Country of Origin):
- JP
The SMC Mechanical Valve with a Metal Seal is designed for use with air and inert gases. It operates within a pressure range of 0.15 to 1.0 MPa and can function effectively within an ambient and fluid temperature range of -5°C to 60°C, making it versatile for various industrial environments. The valve is particularly suited for applications that require a durable metal seal for reliable sealing performance.
5 ports
G thread
G thread
Related links
- SMC Toggle Lever 5 Port Mechanical Valve Mechanical Valve EVZM400 Series 1/8in, EVZM450-F01-08
- SMC Basic 5 Port Mechanical Valve Mechanical Valve EVZM400 Series 1/8in, EVZM450-F01-00
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve VZM400 Series 1/8in, VZM450-01-01S
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVZM500 Series 1/8in, EVZM550-F01-02
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVFM300 Series 1/4in, EVFM350-F02-01
- SMC Roller Plunger 5 Port Mechanical Valve Mechanical Valve EVZM500 Series 1/8in, EVZM550-F01-06S
- SMC Roller Lever 3 Port Mechanical Valve Mechanical Valve EVM400 Series 1/8in, EVM430-F01-02S
- SMC Roller Lever 3 Port Mechanical Valve Mechanical Valve EVM800 Series 1/8in, EVM830-F01-01
