SMC Toggle Lever 5 Port Mechanical Valve Mechanical Valve EVZM400 Series, G 1/8, 1/8in, EVZM450-F01-08
- RS Stock No.:
- 425-666
- Mfr. Part No.:
- EVZM450-F01-08
- Brand:
- SMC
Subtotal (1 unit)*
£62.33
(exc. VAT)
£74.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.33 |
*price indicative
- RS Stock No.:
- 425-666
- Mfr. Part No.:
- EVZM450-F01-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Toggle Lever | |
| Connection Port Thread | G 1/8 | |
| Function | 5 Port Mechanical Valve | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Manufacturer Series | EVZM400 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | EVZM450-F01-08 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Toggle Lever | ||
Connection Port Thread G 1/8 | ||
Function 5 Port Mechanical Valve | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Manufacturer Series EVZM400 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p EVZM450-F01-08 | ||
- COO (Country of Origin):
- JP
The SMC Mechanical valve from the VZM400 series, designed for pneumatic systems. It features a metal seal and is suitable for applications requiring reliable and efficient air control.
Compact design
High flow capacity
Durable construction
High flow capacity
Durable construction
Related links
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVZM400 Series 1/8in, EVZM450-F01-01S
- SMC Basic 5 Port Mechanical Valve Mechanical Valve EVZM400 Series 1/8in, EVZM450-F01-00
- SMC Toggle Lever 3 Port Mechanical Valve Mechanical Valve EVM400 Series 1/8in, EVM430-F01-08
- SMC Toggle Lever 5 Port Mechanical Valve Mechanical Valve VZM400 Series 1/8in, VZM450-01-08
- SMC Toggle Lever 2 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM120-F01-08A
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVZM500 Series 1/8in, EVZM550-F01-02
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve VZM400 Series 1/8in, VZM450-01-01S
- SMC Twist Selector (2 Position) Mechanical Valve Pneumatic Manual Control Valve VZM400 Series 1/8in, Series VM
