SMC Toggle Lever 2 Port Mechanical Valve Mechanical Valve VM100 Series, G 1/8, 1/8in, VM120-F01-08A

Subtotal (1 unit)*

£30.98

(exc. VAT)

£37.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.98

*price indicative

RS Stock No.:
425-997
Mfr. Part No.:
VM120-F01-08A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Toggle Lever

Connection Port Thread

G 1/8

Function

2 Port Mechanical Valve

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM120-F01-08A

COO (Country of Origin):
JP
The SMC VM100 series is a 2/2 and 3/2 mechanically operated valve. It is designed for air and inert gas applications, featuring a compact size for space efficiency. Connection options include side and bottom connections.

Possibility to choose the mounting method with side connection
A wide selection of actuator models

Related links