SMC Roller Lever Mechanical Valve VM100 Series, G 1/8 in, VM121-F01-01SA

Subtotal (1 unit)*

£23.76

(exc. VAT)

£28.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.76

*price indicative

RS Stock No.:
426-003
Mfr. Part No.:
VM121-F01-01SA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Roller Lever

Product Type

Mechanical Valve

Port Type

Threaded

Connection Thread Standard

G

Port Size

1/8 in

Series

VM100

Maximum Operating Pressure

8 bar

Body Material

Aluminium

Port Gender

Female

Valve Function

2 Port Mechanical

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Width

45.5mm

Length

17mm

Height

42.6mm

Number of Ports

2

Number of Positions

2

Thread Size

1/8 in

Model Number

VM121-F01-01SA

COO (Country of Origin):
JP
The SMC VM100 series is a 2/2 and 3/2 mechanically operated valve. It is designed for air and inert gas applications, featuring a compact size for space efficiency. Connection options include side and bottom connections.

Possibility to choose the mounting method with side connection

A wide selection of actuator models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy