SMC Toggle Lever 5 Port Mechanical Valve Mechanical Valve VZM400 Series, Rc 1/8, 1/8in, VZM450-01-08

Subtotal (1 unit)*

£62.33

(exc. VAT)

£74.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.33

*price indicative

RS Stock No.:
425-501
Mfr. Part No.:
VZM450-01-08
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Toggle Lever

Connection Port Thread

Rc 1/8

Function

5 Port Mechanical Valve

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VZM400

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VZM450-01-08

COO (Country of Origin):
JP
The SMC Mechanical valve from the VZM400 series, designed for pneumatic systems. It features a metal seal and is suitable for applications requiring reliable and efficient air control.

Compact design
High flow capacity
Durable construction

Related links