SMC Basic 5 Port Mechanical Valve Mechanical Valve EVZM400 Series, G 1/8, 1/8in, EVZM450-F01-00

Subtotal (1 unit)*

£49.48

(exc. VAT)

£59.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.48

*price indicative

RS Stock No.:
425-663
Mfr. Part No.:
EVZM450-F01-00
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Basic

Connection Port Thread

G 1/8

Function

5 Port Mechanical Valve

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

EVZM400

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

EVZM450-F01-00

COO (Country of Origin):
JP
The SMC Mechanical valve from the VZM400 series, designed for pneumatic systems. It features a metal seal and is suitable for applications requiring reliable and efficient air control.

Compact design
High flow capacity
Durable construction

Related links