SMC Basic 5 Port Mechanical Valve Mechanical Valve EVFM200 Series, G 1/4, 1/4in, EVFM250-F02-00
- RS Stock No.:
- 425-602
- Mfr. Part No.:
- EVFM250-F02-00
- Brand:
- SMC
Subtotal (1 unit)*
£63.29
(exc. VAT)
£75.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.29 |
*price indicative
- RS Stock No.:
- 425-602
- Mfr. Part No.:
- EVFM250-F02-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Basic | |
| Connection Port Thread | G 1/4 | |
| Function | 5 Port Mechanical Valve | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | EVFM200 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | EVFM250-F02-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Basic | ||
Connection Port Thread G 1/4 | ||
Function 5 Port Mechanical Valve | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series EVFM200 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p EVFM250-F02-00 | ||
- COO (Country of Origin):
- JP
The SMC 5 Port Mechanical Valve from the Rubber Seal Series VFM200 exemplifies superior engineering tailored for precision in fluid control. With a compact design, this valve effectively manages air and inert gas, ensuring a substantial flow capacity that enhances system efficiency. It operates within a pressure range of 0.1 to 1.0 MPa and withstands ambient temperatures from -5 to 60°C without freezing. The valve's robust construction, combined with a high cycle rate and excellent lifespan, ensures reliable operation and minimal maintenance. Additionally, the option for external pilot configuration offers versatility, making it ideal for diverse industrial applications. The VFM200 integrates seamlessly with various piping systems, providing reliability while reducing exhaust noise with the optional foot bracket.
Utilises a rubber seal for enhanced durability and leak prevention
Compact design allows for easy installation in tight spaces
High cycle rate capability maximises productivity and efficiency
Versatile port options facilitate diverse application compatibility
External pilot type design enhances operational flexibility
No lubrication required, reducing maintenance needs and downtime
Lightweight construction ensures ease of handling and installation
Compact design allows for easy installation in tight spaces
High cycle rate capability maximises productivity and efficiency
Versatile port options facilitate diverse application compatibility
External pilot type design enhances operational flexibility
No lubrication required, reducing maintenance needs and downtime
Lightweight construction ensures ease of handling and installation
Related links
- SMC Basic 5 Port Mechanical Valve Mechanical Valve VFM300 Series 1/4in, VFM350-02-00
- SMC Basic 5 Port Mechanical Valve Mechanical Valve EVZM400 Series 1/8in, EVZM450-F01-00
- SMC Basic 5 Port Mechanical Valve Mechanical Valve VZM500 Series 1/8in, VZM550-01-00
- SMC Basic Mechanical Valve Pneumatic Manual Control Valve VFM300 Series 1/4in, Series VFM200/300
- SMC Push Button (Mushroom) 5 Port Mechanical Valve Mechanical Valve EVFM300 Series 1/4in, EVFM350-F02-30B
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVFM300 Series 1/4in, EVFM350-F02-01
- SMC Basic 2 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM120-F01-00A
- SMC Key Selector 5 Port Mechanical Valve Mechanical Valve VFM300 Series 1/4in, VFM350-02-36
