SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVFM300 Series, G 1/4, 1/4in, EVFM350-F02-01
- RS Stock No.:
- 425-603
- Mfr. Part No.:
- EVFM350-F02-01
- Brand:
- SMC
Subtotal (1 unit)*
£64.44
(exc. VAT)
£77.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.44 |
*price indicative
- RS Stock No.:
- 425-603
- Mfr. Part No.:
- EVFM350-F02-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Roller Lever | |
| Connection Port Thread | G 1/4 | |
| Function | 5 Port Mechanical Valve | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | EVFM300 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | EVFM350-F02-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Roller Lever | ||
Connection Port Thread G 1/4 | ||
Function 5 Port Mechanical Valve | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series EVFM300 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p EVFM350-F02-01 | ||
- COO (Country of Origin):
- JP
The SMC 5 Port Mechanical Valve from the VFM300 Series boasts a robust design that expertly handles air and inert gas applications. Engineered for high performance, this valve features an effective area of 18 mm and a compact yet powerful structure, making it ideal for various demanding tasks. Its advanced mechanical operation provides a high cycle rate, ensuring reliability even in challenging temperature conditions ranging from –5 to 60°C. The valve's also designed for easy integration with no lubrication required, making it perfect for applications where maintenance needs to be minimal. Whether you're seeking durability or efficiency, this valve delivers outstanding results and can easily adapt to manifold mounting styles.
Compact design allows for installation in space-constrained environments
High cycle rate enhances operational efficiency and reduces downtime
Does not require lubrication, simplifying maintenance requirements
Compatible with various actuator models, providing flexibility for applications
Robust construction ensures long life, even under demanding conditions
Versatile port configuration accommodates various piping setups
External pilot model available for added functionality and flexibility
Foot bracket option enables secure mounting for additional stability
High cycle rate enhances operational efficiency and reduces downtime
Does not require lubrication, simplifying maintenance requirements
Compatible with various actuator models, providing flexibility for applications
Robust construction ensures long life, even under demanding conditions
Versatile port configuration accommodates various piping setups
External pilot model available for added functionality and flexibility
Foot bracket option enables secure mounting for additional stability
Related links
- SMC Push Button (Mushroom) 5 Port Mechanical Valve Mechanical Valve EVFM300 Series 1/4in, EVFM350-F02-30B
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve VZM400 Series 1/8in, VZM450-01-01S
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVZM500 Series 1/8in, EVZM550-F01-02
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVZM400 Series 1/8in, EVZM450-F01-01S
- SMC Toggle Lever 5 Port Mechanical Valve Mechanical Valve VZM400 Series 1/8in, VZM450-01-08
- SMC Toggle Lever 5 Port Mechanical Valve Mechanical Valve EVZM400 Series 1/8in, EVZM450-F01-08
- SMC Roller Lever Mechanical Valve Pneumatic Manual Control Valve VFM300 Series 1/4in, Series VFM200/300
- SMC Push Button Mechanical Valve Mechanical Valve VFM300 Series 1/4in, VFM350-02-30
