SMC Push Button (Mushroom) 5 Port Mechanical Valve Mechanical Valve EVFM300 Series, G 1/4, 1/4in, EVFM350-F02-30B
- RS Stock No.:
- 425-605
- Mfr. Part No.:
- EVFM350-F02-30B
- Brand:
- SMC
Subtotal (1 unit)*
£70.17
(exc. VAT)
£84.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.17 |
*price indicative
- RS Stock No.:
- 425-605
- Mfr. Part No.:
- EVFM350-F02-30B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Push Button (Mushroom) | |
| Connection Port Thread | G 1/4 | |
| Function | 5 Port Mechanical Valve | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | EVFM300 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | EVFM350-F02-30B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Push Button (Mushroom) | ||
Connection Port Thread G 1/4 | ||
Function 5 Port Mechanical Valve | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series EVFM300 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p EVFM350-F02-30B | ||
- COO (Country of Origin):
- JP
The SMC Mechanical Valve offers a large flow capacity (Cv 1.0) and a high cycle rate, making it suitable for demanding applications. The VFM valve provides flexibility with options for internal or external pilot bodies and a variety of actuator choices, allowing customization to meet specific operational requirements.
Operating pressure range is from 0.15 to 0.9MPa
Operates on air or inert gas
Operates on air or inert gas
Related links
- SMC Roller Lever 5 Port Mechanical Valve Mechanical Valve EVFM300 Series 1/4in, EVFM350-F02-01
- SMC Push Button (Mushroom) 5 Port Mechanical Valve Mechanical Valve VZM500 Series 1/8in, VZM550-01-30B
- SMC Push Button (Mushroom) 3 Port Mechanical Valve Mechanical Valve VM400 Series 1/8in, VM430-01-30B
- SMC Push Button Mechanical Valve Mechanical Valve VFM300 Series 1/4in, VFM350-02-30
- SMC Push Button (Mushroom) 2 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM120-F01-30BA
- SMC Push Button (Mushroom) 2 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM120-F01-30GA
- SMC Push Button (Mushroom) 3 Port Mechanical Valve Mechanical Valve EVM400 Series 1/8in, EVM430-F01-30R
- SMC Push Button (Mushroom) 3 Port Mechanical Valve Mechanical Valve VM100 Series 1/8in, VM130-F01-30YA
