SMC Basic 5 Port Mechanical Valve Mechanical Valve VZM500 Series, Rc 1/8, 1/8in, VZM550-01-00
- RS Stock No.:
- 425-502
- Mfr. Part No.:
- VZM550-01-00
- Brand:
- SMC
Subtotal (1 unit)*
£52.89
(exc. VAT)
£63.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.89 |
*price indicative
- RS Stock No.:
- 425-502
- Mfr. Part No.:
- VZM550-01-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Basic | |
| Connection Port Thread | Rc 1/8 | |
| Function | 5 Port Mechanical Valve | |
| Thread Size | 1/8in | |
| Thread Standard | Rc | |
| Manufacturer Series | VZM500 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VZM550-01-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Basic | ||
Connection Port Thread Rc 1/8 | ||
Function 5 Port Mechanical Valve | ||
Thread Size 1/8in | ||
Thread Standard Rc | ||
Manufacturer Series VZM500 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VZM550-01-00 | ||
- COO (Country of Origin):
- JP
The SMC Mechanical valve from the VZM500 series, designed for efficient pneumatic control. It features a rubber seal for reliable and smooth operation.
Flexible piping
Durable design
Pilot options
Durable design
Pilot options
Related links
- SMC Push Button (Mushroom) 5 Port Mechanical Valve Mechanical Valve VZM500 Series 1/8in, VZM550-01-30B
- SMC Twist Selector (2 Position) 5 Port Mechanical Valve Mechanical Valve VZM500 Series 1/8in, VZM550-01-34R
- SMC Twist Selector 5 Port Mechanical Valve Mechanical Valve VZM500 Series 1/8in, VZM551-01-34B
- SMC Basic 5 Port Mechanical Valve Mechanical Valve VFM300 Series 1/4in, VFM350-02-00
- SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500 Series 1/8in, III B
- SMC Basic 5 Port Mechanical Valve Mechanical Valve EVZM400 Series 1/8in, EVZM450-F01-00
- SMC Toggle Lever 5/2 Pneumatic Manual Control Valve VZM500 Series 1/8in, III B
- SMC Push Pull 5/2 Pneumatic Manual Control Valve VZM500 Series 1/8in, III B
