SMC Twist Selector (2 Position) Mechanical Valve VZM500 Series, Rc 1/8 in, VZM550-01-34R
- RS Stock No.:
- 425-505
- Mfr. Part No.:
- VZM550-01-34R
- Brand:
- SMC
Subtotal (1 unit)*
£51.33
(exc. VAT)
£61.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.33 |
*price indicative
- RS Stock No.:
- 425-505
- Mfr. Part No.:
- VZM550-01-34R
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Twist Selector (2 Position) | |
| Product Type | Mechanical Valve | |
| Port Size | 1/8 in | |
| Connection Thread Standard | Rc | |
| Port Type | Threaded | |
| Series | VZM500 | |
| Control Button/Switch Colour | Red | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 5 Port Mechanical | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Width | 28mm | |
| Standards/Approvals | RoHS | |
| Length | 133mm | |
| Height | 18mm | |
| Number of Positions | 2 | |
| Number of Ports | 5 | |
| Model Number | VZM550-01-34R | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Twist Selector (2 Position) | ||
Product Type Mechanical Valve | ||
Port Size 1/8 in | ||
Connection Thread Standard Rc | ||
Port Type Threaded | ||
Series VZM500 | ||
Control Button/Switch Colour Red | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Valve Function 5 Port Mechanical | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Width 28mm | ||
Standards/Approvals RoHS | ||
Length 133mm | ||
Height 18mm | ||
Number of Positions 2 | ||
Number of Ports 5 | ||
Model Number VZM550-01-34R | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- JP
The SMC Mechanical valve from the VZM500 series, designed for efficient pneumatic control. It features a rubber seal for reliable and smooth operation.
Flexible piping
Durable design
Pilot options
Related links
- SMC Twist Selector Mechanical Valve VZM500 Series III B
- SMC Twist Selector Pneumatic Manual Control Valve VZM500 Series III B
- SMC Twist Selector (2 Position) Mechanical Valve EVM400 Series EVM430-F01-34R
- SMC Twist Selector (2 Position) Mechanical Valve VM200 Series NPT R 1/4, III B
- SMC Twist Selector Mechanical Valve VZM500 Series VZM551-01-34B
- SMC Basic Mechanical Valve VZM500 Series VZM550-01-00
- SMC Push Button (Mushroom) Mechanical Valve VZM500 Series VZM550-01-30B
- SMC Push Pull Mechanical Valve VZM500 Series NPT Rc 1/8, III B