SMC Basic 5 Port Mechanical Valve Mechanical Valve VFM300 Series, Rc 1/4, 1/4in, VFM350-02-00
- RS Stock No.:
- 425-741
- Mfr. Part No.:
- VFM350-02-00
- Brand:
- SMC
Subtotal (1 unit)*
£57.56
(exc. VAT)
£69.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.56 |
*price indicative
- RS Stock No.:
- 425-741
- Mfr. Part No.:
- VFM350-02-00
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Basic | |
| Connection Port Thread | Rc 1/4 | |
| Function | 5 Port Mechanical Valve | |
| Thread Size | 1/4in | |
| Thread Standard | Rc | |
| Manufacturer Series | VFM300 | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VFM350-02-00 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Basic | ||
Connection Port Thread Rc 1/4 | ||
Function 5 Port Mechanical Valve | ||
Thread Size 1/4in | ||
Thread Standard Rc | ||
Manufacturer Series VFM300 | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VFM350-02-00 | ||
- COO (Country of Origin):
- JP
The SMC Mechanical Valve known for its compact design and exceptional flow capacity, tailored for both air and inert gas applications. Featuring an operating pressure range that allows for versatility across various settings, this valve is engineered to perform reliably in environments where precision is paramount. With an ambient temperature tolerance from –5 to 60°C, it ensures efficient operation without the risk of freezing. The high cycle rate capabilities make the VFM350 a trusted choice for demanding mechanical operations, and its lubrication-free design enhances longevity while reducing maintenance needs. Designed with practical applications in mind, this valve is suitable for manifold mounting and various pilot valve configurations, offering adaptability to diverse use cases.
Environmental adaptability ensures performance across a wide temperature spectrum
Pilot valve options provide flexibility in piping configurations
Component longevity is assured through durable material choices
Lightweight design of 260g facilitates easy mount and installation
Pilot valve options provide flexibility in piping configurations
Component longevity is assured through durable material choices
Lightweight design of 260g facilitates easy mount and installation
Related links
- SMC Key Selector 5 Port Mechanical Valve Mechanical Valve VFM300 Series 1/4in, VFM350-02-36
- SMC Push Button Mechanical Valve Mechanical Valve VFM300 Series 1/4in, VFM350-02-30
- SMC Basic Mechanical Valve Pneumatic Manual Control Valve VFM300 Series 1/4in, Series VFM200/300
- SMC Basic 5 Port Mechanical Valve Mechanical Valve VZM500 Series 1/8in, VZM550-01-00
- SMC Twist Selector 5/2 Pneumatic Manual Control Valve VFM300 Series 1/4in, III B
- SMC Toggle Lever 5/2 Pneumatic Manual Control Valve VFM300 Series 1/4in, III B
- SMC Basic 5 Port Mechanical Valve Mechanical Valve EVFM200 Series 1/4in, EVFM250-F02-00
- SMC Basic 5 Port Mechanical Valve Mechanical Valve EVZM400 Series 1/8in, EVZM450-F01-00
