SMC Roller Lever Mechanical Valve EVM800 Series, G G 1/8, EVM830-F01-01
- RS Stock No.:
- 425-864
- Mfr. Part No.:
- EVM830-F01-01
- Brand:
- SMC
Subtotal (1 unit)*
£80.31
(exc. VAT)
£96.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.31 |
*price indicative
- RS Stock No.:
- 425-864
- Mfr. Part No.:
- EVM830-F01-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Control Mechanism | Roller Lever | |
| Product Type | Mechanical Valve | |
| Connection Thread Standard | G | |
| Port Size | G 1/8 | |
| Port Type | Threaded | |
| Series | EVM800 | |
| Maximum Operating Pressure | 8 bar | |
| Valve Function | 2 Port Mechanical | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Width | 40mm | |
| Length | 57mm | |
| Standards/Approvals | RoHS | |
| Height | 30mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Model Number | EVM830-F01-01 | |
| Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Control Mechanism Roller Lever | ||
Product Type Mechanical Valve | ||
Connection Thread Standard G | ||
Port Size G 1/8 | ||
Port Type Threaded | ||
Series EVM800 | ||
Maximum Operating Pressure 8 bar | ||
Valve Function 2 Port Mechanical | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Width 40mm | ||
Length 57mm | ||
Standards/Approvals RoHS | ||
Height 30mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Model Number EVM830-F01-01 | ||
Thread Size 1/8 in | ||
- COO (Country of Origin):
- JP
The SMC VM series Valve is a mechanical poppet valve. Their compact size requires little mounting space. The VM series offers a wide variety of actuator styles and flow capacity up to 1.0 Cv.
Compact design allows for versatile installation options
Advanced control features enhance operational efficiency
Durable construction ensures longevity and reliability
User friendly interface simplifies system integration
Suitable for a wide range of applications in automation
Related links
- SMC Rod Lever Mechanical Valve EVM800 Series EVM830-F01-14
- SMC Roller Lever Mechanical Valve VM800 Series Series VM100-800
- SMC Roller Lever Mechanical Valve VM100 Series VM131-F01-02A
- SMC Roller Lever Mechanical Valve EVM400 Series EVM430-F01-02S
- SMC Roller Lever Mechanical Valve EVZM500 Series EVZM550-F01-02
- SMC Roller Lever Mechanical Valve VM100 Series VM121-F01-01SA
- SMC Roller Lever Mechanical Valve EVZM400 Series EVZM450-F01-01S
- SMC Roller Lever Mechanical Valve EVFM300 Series EVFM350-F02-01
