SMC Rod Lever Mechanical Valve EVM800 Series, G 1/8 in, EVM830-F01-14

Subtotal (1 unit)*

£84.24

(exc. VAT)

£101.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.24

*price indicative

RS Stock No.:
425-865
Mfr. Part No.:
EVM830-F01-14
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Rod Lever

Product Type

Mechanical Valve

Port Size

1/8 in

Connection Thread Standard

G

Port Type

Threaded

Series

EVM800

Maximum Operating Pressure

8 bar

Valve Function

3 Port Mechanical

Minimum Operating Temperature

-5°C

Port Gender

Female

Maximum Operating Temperature

50°C

Width

40mm

Height

30mm

Standards/Approvals

RoHS

Length

202.8mm

Number of Ports

3

Number of Positions

2

Thread Size

1/8 in

Model Number

EVM830-F01-14

COO (Country of Origin):
JP
The SMC Mechanical Poppet Valve is designed for efficiency in a compact size, requiring minimal mounting space. Despite its small footprint, it offers reliable performance and is ideal for applications where space-saving and precise control are essential.

Uses air as fluid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy