Festo Pneumatic Guided Cylinder - 8100662 32mm Bore, DGTZ Series, 60 mm Double Acting Acting
- RS Stock No.:
- 343-864
- Mfr. Part No.:
- DGTZ-GF-32-60-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£381.20
(exc. VAT)
£457.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.20 |
*price indicative
- RS Stock No.:
- 343-864
- Mfr. Part No.:
- DGTZ-GF-32-60-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 6 according to ISO 14644-1, VDMA24364 zone III, ISO 8573-1:2010 (7:4:4), RoHS | |
| Width | 94mm | |
| Weight | 1.47kg | |
| Height | 36mm | |
| Stroke Length | 60mm | |
| Length | 97mm | |
| Model Number | 8100662 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 6 according to ISO 14644-1, VDMA24364 zone III, ISO 8573-1:2010 (7:4:4), RoHS | ||
Width 94mm | ||
Weight 1.47kg | ||
Height 36mm | ||
Stroke Length 60mm | ||
Length 97mm | ||
Model Number 8100662 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder is expertly designed for precision and performance in pneumatic applications. With a robust construction and innovative features, this cylinder offers exceptional reliability and efficiency in various operational environments. Its advanced engineering ensures a seamless operation for both the return and advance strokes, making it an ideal choice for intricate automation tasks. Whether integrated in larger systems or used independently, this product promises to uphold high standards of quality while functioning under a wide range of pressures and conditions.
Built with a plain bearing guide ensuring stability and longevity
Offers optional mounting positions to fit diverse installation contexts
Configured for lubricated operation, fostering optimal performance
Constructed from anodised wrought aluminium alloy for improved durability
Incorporates proximity switch compatibility for easy position detection
Environmentally friendly, being RoHS compliant
Related links
- Festo Pneumatic Guided Cylinder - 8100666 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100661 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100657 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100658 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100664 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100665 32mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100663 32mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100660 32mm Bore 40 mm Double Acting Acting


