Festo Pneumatic Guided Cylinder - 8100663 32mm Bore, DGTZ Series, 70 mm Double Acting Acting
- RS Stock No.:
- 344-930
- Mfr. Part No.:
- DGTZ-GF-32-70-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£394.86
(exc. VAT)
£473.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.86 |
*price indicative
- RS Stock No.:
- 344-930
- Mfr. Part No.:
- DGTZ-GF-32-70-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Height | 36mm | |
| Width | 94mm | |
| Weight | 1.55kg | |
| Stroke Length | 70mm | |
| Length | 97mm | |
| Model Number | 8100663 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Height 36mm | ||
Width 94mm | ||
Weight 1.55kg | ||
Stroke Length 70mm | ||
Length 97mm | ||
Model Number 8100663 | ||
- COO (Country of Origin):
- CN
The Festo Twin-cylinder actuator is engineered for precision and reliability, embodying the pinnacle of pneumatic technology. Designed to operate with exceptional efficiency, it features a compact structure that seamlessly integrates into diverse environments, ensuring adaptability. The robust construction utilises high-quality aluminium alloy and stainless steel, providing not only performance but also longevity. With versatile mounting options and the capability to operate across a broad temperature range, this actuator stands out as a dependable choice for various applications. Its double-acting mechanism ensures efficient operation while maintaining optimal safety standards, making it an ideal solution for contemporary automation needs.
Double acting mode ensures effective force application in both directions
Equipped with cushioning rings for smooth operation and reduced wear
Optional mounting position enhances installation flexibility
Plain bearing guide offers improved stability during operation
Integrates easily with proximity switches for enhanced position detection
Corrosion resistant materials ensure durability in challenging environments
Compliant with RoHS for environmentally friendly operation
Designed for lubricated operation, ensuring sustained performance
Related links
- Festo Pneumatic Guided Cylinder - 8100560 10mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100576 16mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100643 25mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100661 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100666 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100657 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100665 32mm Bore 90 mm Double Acting Acting


