Festo Pneumatic Guided Cylinder - 8100643 25mm Bore, DGTZ Series, 70 mm Double Acting Acting
- RS Stock No.:
- 343-634
- Mfr. Part No.:
- DGTZ-GF-25-70-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£348.40
(exc. VAT)
£418.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £348.40 |
*price indicative
- RS Stock No.:
- 343-634
- Mfr. Part No.:
- DGTZ-GF-25-70-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 78mm | |
| Standards/Approvals | VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | |
| Height | 28mm | |
| Weight | 934g | |
| Stroke Length | 70mm | |
| Length | 88mm | |
| Model Number | 8100643 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 78mm | ||
Standards/Approvals VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | ||
Height 28mm | ||
Weight 934g | ||
Stroke Length 70mm | ||
Length 88mm | ||
Model Number 8100643 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder is engineered for precision and efficiency in various pneumatic applications. Designed with a stroke length of 70 mm, this double-acting unit optimises performance in operating conditions ranging from 0.1 MPa to 0.8 MPa. Its yoke drive unit offers an adjustable end-position range, allowing for tailored functionality. Constructed with durable materials like anodised aluminium and high-alloy stainless steel, the cylinder ensures longevity and resilience against everyday wear and tear. With features such as elastic cushioning and a plain-bearing guide, it provides smooth operation and enhanced reliability in diverse environments. The product meets essential industry standards, making it an ideal choice for machine automation and precision tasks.
Compact design that significantly reduces installation space requirements
Adjustable end-position range for flexible operation and customisation
Corrosion resistance class CRC 1, ensuring durability in challenging conditions
Compatible with a wide range of operating mediums, enhancing versatility
Robust cushioning technology for reduced impact and noise during operation
Related links
- Festo Pneumatic Guided Cylinder - 8100663 32mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100576 16mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100560 10mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100641 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100637 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100646 25mm Bore 100 mm Double Acting Acting


