Festo Pneumatic Guided Cylinder - 8100576 16mm Bore, DGTZ Series, 70 mm Double Acting Acting

Subtotal (1 unit)*

£285.55

(exc. VAT)

£342.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£285.55

*price indicative

RS Stock No.:
342-046
Mfr. Part No.:
DGTZ-GF-16-70-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III

Height

18mm

Weight

424g

Width

56mm

Stroke Length

70mm

Length

79mm

Model Number

8100576

COO (Country of Origin):
CN
The Festo Twin cylinder exemplifies precision engineering and reliability. Designed with versatility in mind, it accommodates various mounting positions and supports a wide ambient temperature range from -10 °C to 80 °C. This double-acting pneumatic drive unit features an adjustable end-position range, allowing for customisation in the operating cycle. Enhanced cushioning at both ends ensures reduced impact energy, while the plain-bearing guide guarantees smooth movement. This ensures that it sits comfortably in your automation solutions. Crafted to meet industry standards, it operates seamlessly with lubricated or unlubricated media, making it an excellent fit for various applications. Additionally, its robust materials comply with RoHS regulations, ensuring a sustainable choice for users.

Double acting operation provides greater efficiency in movement

Comprehensive operating pressure range supports various applications

Elastic cushioning reduces wear and enhances system longevity

Built in positioning detection ensures accurate operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy