Festo Pneumatic Guided Cylinder - 8103427 16mm Bore, DGTZ Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

£338.84

(exc. VAT)

£406.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£338.84

*price indicative

RS Stock No.:
344-276
Mfr. Part No.:
DGTZ-GF-16-10-J-T-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Width

56mm

Weight

405g

Height

18mm

Standards/Approvals

RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4)

Length

79mm

Stroke Length

10mm

Model Number

8103427

COO (Country of Origin):
CN
The Festo twin cylinder actuator exemplifies precision engineering, combining robust design with superior performance. Specifically tailored for dynamic applications, it's crafted to deliver reliable operation in a variety of environments. With its double-acting mode, this product ensures efficient motion control while maintaining an optimal balance between power and speed, making it an excellent choice for automation tasks. The integrated cushioning system ensures smooth motion, protecting your machinery and increasing longevity, while the versatile mounting options accommodate varied setups. Its compact structure does not compromise on strength, providing a dependable solution for your pneumatic needs.

Rugged construction ensures longevity and durability

Flexible mounting position caters to diverse installation requirements

Optimized for cleanroom environments adhering to stringent cleanliness standards

Incorporates proximity switch integration for heightened position detection

Manufactured with RoHS-compliant materials for environmental safety

Elastic cushioning enhances performance and reduces wear on mechanical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy