Festo Pneumatic Guided Cylinder - 8103487 20mm Bore, DGTZ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 342-049
- Mfr. Part No.:
- DGTZ-GF-20-10-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£366.17
(exc. VAT)
£439.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £366.17 |
*price indicative
- RS Stock No.:
- 342-049
- Mfr. Part No.:
- DGTZ-GF-20-10-J-T-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 645g | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1, RoHS, VDMA24364 zone III | |
| Width | 62mm | |
| Height | 23mm | |
| Stroke Length | 10mm | |
| Length | 86.5mm | |
| Model Number | 8103487 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 645g | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1, RoHS, VDMA24364 zone III | ||
Width 62mm | ||
Height 23mm | ||
Stroke Length 10mm | ||
Length 86.5mm | ||
Model Number 8103487 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder actuator offers remarkable precision and reliability in dynamic environments. Engineered for double-acting operation, it smoothly manages a variety of tasks with enhanced efficiency. With an adjustable end-position range of 10 mm and a robust piston diameter of 20 mm, this actuator is adept at handling a maximum theoretical force of 283 N, ensuring optimal performance across applications. Its innovative cushioning system employs elastic rings to mitigate impact, promoting longevity and reduced wear. The actuator is meticulously designed to operate with compressed air, adhering to ISO standards for quality and safety. This product guarantees seamless integration into your automated processes, making it an indispensable tool for pneumatic systems.
Flexible mounting options make it versatile for various setups
Elastomer cushioning enhances system durability during operation
The plain bearing guide ensures smooth and stable movement
It features a high degree of corrosion resistance, classified as CRC 1
Compatible with lubricated operations for tailored performance
Cleanroom compatibility ensures functionality in controlled environments
Related links
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103491 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103492 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103490 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103493 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103497 10mm Bore 10 mm Double Acting Acting
