Festo Pneumatic Guided Cylinder - 8103497 10mm Bore, DGTZ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 342-035
- Mfr. Part No.:
- DGTZ-GF-10-10-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£300.59
(exc. VAT)
£360.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.59 |
*price indicative
- RS Stock No.:
- 342-035
- Mfr. Part No.:
- DGTZ-GF-10-10-J-T-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 225.5g | |
| Standards/Approvals | VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | |
| Height | 15mm | |
| Width | 44mm | |
| Length | 60mm | |
| Stroke Length | 10mm | |
| Model Number | 8103497 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 225.5g | ||
Standards/Approvals VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | ||
Height 15mm | ||
Width 44mm | ||
Length 60mm | ||
Stroke Length 10mm | ||
Model Number 8103497 | ||
- COO (Country of Origin):
- CN
The Festo Twin-cylinder actuator is designed for precision and reliability in a variety of pneumatic applications. Engineered for double-acting operations, it boasts a compact design that excels in environments requiring exact positioning and controlled movement. With features like adjustable end-position cushioning and compatibility with proximity sensors, this actuator delivers both performance and adaptability. It operates efficiently under a range of pressures, making it suitable for diverse operational conditions. The robust materials used in its construction ensure longevity and resilience, allowing it to function optimally even in demanding settings.
Compact design facilitates installation in confined spaces
Compatible with proximity switches for accurate position detection
Durable materials provide resistance to corrosion and wear over time
Versatile mounting positions increase application flexibility
Contains RoHS compliant materials, ensuring environmental safety
Related links
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103513 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103467 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103427 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103487 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103499 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103501 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103500 10mm Bore 40 mm Double Acting Acting


