Festo Pneumatic Guided Cylinder - 8103500 10mm Bore, DGTZ Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

£321.08

(exc. VAT)

£385.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£321.08

*price indicative

RS Stock No.:
342-038
Mfr. Part No.:
DGTZ-GF-10-40-J-T-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

10mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Weight

299g

Height

15mm

Standards/Approvals

ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1, RoHS, VDMA24364 zone III

Width

44mm

Length

60mm

Stroke Length

40mm

Model Number

8103500

COO (Country of Origin):
CN
The Festo Twin cylinder offers a robust solution for precise motion control in various automation applications. Featuring a double-acting design, this cylinder ensures efficient operation with an adjustable stroke of 40 mm and an end-position range of 10 mm. Constructed from high-quality materials such as wrought aluminium alloy and high-alloy stainless steel, it is designed to withstand varying ambient temperatures, from -10 °C to 80 °C. This cylinder not only delivers consistent performance but also maintains a low corrosion resistance class, making it ideal for environments where durability is paramount. With integrated cushioning and a pneumatic connection of M5, this product bridges reliability with advanced functionality. Ideal for industries where meticulous automation is essential, it stands out as a key component for enhancing productivity and precision.

The twin cylinder provides superior stability and control during operation

Manufactured with RoHS compliant materials to ensure environmental safety

Elastic cushioning rings offer gentle yet efficient deceleration for moving loads

Plain bearing guides enhance performance and minimise wear

Position detection capabilities enable integration with proximity sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy