Festo Pneumatic Guided Cylinder - 8103490 20mm Bore, DGTZ Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

£403.05

(exc. VAT)

£483.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£403.05

*price indicative

RS Stock No.:
342-356
Mfr. Part No.:
DGTZ-GF-20-40-J-T-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Width

62mm

Weight

795g

Standards/Approvals

Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III

Height

23mm

Length

86.5mm

Stroke Length

40mm

Model Number

8103490

COO (Country of Origin):
CN
The Festo Twin Cylinder Actuator is engineered for precision and reliability in automated systems. With a robust design featuring elastic cushioning rings, it seamlessly operates under varying conditions, ensuring optimal performance in diverse applications. Its adjustable end position range allows for flexibility, making it ideal for systems that require stringent control and adaptability. Crafted from high quality materials, including an anodised wrought aluminium alloy and high alloy stainless steel, this actuator delivers durability while maintaining a lightweight profile. Designed to excel in cleanroom conditions, it meets stringent standards, making it a top choice for sensitive environments. Perfect for engineers seeking an efficient and adaptable solution for their automation needs.

Two yokes drive unit enhancing operational efficiency

Plain bearing guide ensures minimal friction

Versatile mounting position options for installation flexibility

Simple position detection via proximity switch

Corrosion resistance class CRC 1 for reliability in demanding environments

Lightweight moving mass design optimises response times

Lubricated operation capability extends service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy