Festo Pneumatic Guided Cylinder - 8103492 20mm Bore, DGTZ Series, 80 mm Double Acting Acting
- RS Stock No.:
- 342-359
- Mfr. Part No.:
- DGTZ-GF-20-80-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£452.24
(exc. VAT)
£542.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £452.24 |
*price indicative
- RS Stock No.:
- 342-359
- Mfr. Part No.:
- DGTZ-GF-20-80-J-T-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Width | 62mm | |
| Standards/Approvals | RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | |
| Weight | 995g | |
| Height | 23mm | |
| Length | 86.5mm | |
| Stroke Length | 80mm | |
| Model Number | 8103492 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Width 62mm | ||
Standards/Approvals RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | ||
Weight 995g | ||
Height 23mm | ||
Length 86.5mm | ||
Stroke Length 80mm | ||
Model Number 8103492 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder is engineered for precision and reliability in demanding environments. Designed to deliver exceptional performance, this double acting cylinder combines a robust construction with advanced features, ensuring a long service life and consistent operation. Its adjustable end position range enables versatile installation options, while the elastic cushioning rings enhance impact resistance, making it suitable for varied applications. With a maximum operating pressure of 0.8 MPa, this product stands ready to tackle both light and heavy duty tasks. The cleanroom class rating ensures optimal functionality in sensitive areas, making it a top choice for various industries requiring precision and reliability.
Twin cylinder design for enhanced power efficiency
Adjustable end position range offers installation flexibility
Elastic cushioning rings mitigate impact for smoother operation
Plain bearing guide ensures reliable motion control
Proximity switch compatibility enables accurate position detection
Corrosion resistance class 1 guarantees durability under low stress
RoHS compliant materials promote environmental sustainability
Related links
- Festo Pneumatic Guided Cylinder - 8103462 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103518 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103432 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103491 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103490 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103487 20mm Bore 10 mm Double Acting Acting
