Festo Pneumatic Guided Cylinder - DGTZ-GF-16-80-J-T-P-A, 16mm Bore, 80mm Stroke, DGTZ Series, Double Acting
- RS Stock No.:
- 351-560
- Mfr. Part No.:
- DGTZ-GF-16-80-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£405.78
(exc. VAT)
£486.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £405.78 |
*price indicative
- RS Stock No.:
- 351-560
- Mfr. Part No.:
- DGTZ-GF-16-80-J-T-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 80mm | |
| Bore | 16mm | |
| Manufacturer Series | DGTZ | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DGTZ-GF-16-80-J-T-P-A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 80mm | ||
Bore 16mm | ||
Manufacturer Series DGTZ | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DGTZ-GF-16-80-J-T-P-A | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is engineered for precision and reliability in automated processes. Designed to function seamlessly under varying operating conditions, it optimally leverages compressed air to deliver unparalleled performance. Ideal for both industrial and cleanroom applications, the device features an adjustable end-position range, enabling enhanced flexibility in operations. Its robust build with anodised aluminium and stainless steel components ensures durability, while its low corrosion resistance class makes it suitable for multiple environments. With a maximum effective load and impressive theoretical force, this actuator is your ideal partner for efficient linear motion.
Twin cylinder design enhances stability and force distribution
Compatible with various mounting positions for installation versatility
Elastic cushioning rings ensure gentle operation in end positions
Proximity switch compatibility streamlines position detection
Low weight contributes to minimised energy consumption
RoHS compliant materials affirm commitment to environmental safety
Cleanroom classification promotes usage in sensitive environments
Compatible with various mounting positions for installation versatility
Elastic cushioning rings ensure gentle operation in end positions
Proximity switch compatibility streamlines position detection
Low weight contributes to minimised energy consumption
RoHS compliant materials affirm commitment to environmental safety
Cleanroom classification promotes usage in sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-20-80-J-T-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-32-80-J-T-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-80-J-T-P-A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-10-J-T-P-A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-20-J-T-P-A 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-50-J-T-P-A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-30-J-T-P-A 30mm Stroke Double Acting
