Festo Pneumatic Guided Cylinder - 8103491 20mm Bore, DGTZ Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

£415.35

(exc. VAT)

£498.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£415.35

*price indicative

RS Stock No.:
342-050
Mfr. Part No.:
DGTZ-GF-20-50-J-T-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Weight

845g

Height

23mm

Width

62mm

Standards/Approvals

VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1

Length

86.5mm

Stroke Length

50mm

Model Number

8103491

COO (Country of Origin):
CN
The Festo Twin cylinder actuator combines robust engineering with remarkable adaptability, making it an ideal choice for various applications. Designed for precise control, the actuator features a double-acting mechanism that ensures reliable performance under diverse operating conditions. With elastic cushioning at both ends, it offers a smooth operational experience, effectively minimising stress on associated components. The unit is lightweight yet durable, crafted from high-quality materials to withstand rigorous use. Its versatile design allows for installation in multiple positions, providing flexibility in system integration, while proximity detection capabilities enhance operational accuracy.

Lightweight construction enhances ease of installation

Offers dual yoke configurations for optimal performance

Supports a wide ambient temperature range for diverse environments

Features elastic cushioning for quieter operation and reduced wear

RoHS compliant materials promote environmentally friendly practices

Plain bearing guide ensures precision and reliability in movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy