Festo Pneumatic Guided Cylinder - 8103470 6mm Bore, DGTZ Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

£168.04

(exc. VAT)

£201.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.04

*price indicative

RS Stock No.:
342-374
Mfr. Part No.:
DGTZ-GF-6-40-J-T-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

6mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Weight

180g

Height

14mm

Standards/Approvals

VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1

Width

35mm

Length

163mm

Stroke Length

40mm

Model Number

8103470

COO (Country of Origin):
CN
The Festo Twin Cylinder Actuator is engineered for precision and reliability in a compact form factor. Designed for varied mounting positions and equipped with elastic cushioning at both ends, it delivers a smooth operation for a multitude of applications. With an adaptable adjustable end position range and an efficient plain bearing guide, it offers enhanced control even in demanding environments. The robust construction combines high alloy stainless steel and wrought aluminium alloy, ensuring durability while meeting stringent cleanliness standards. Ideal for use with compressed air, this actuator supports a wide operating pressure range, making it suitable for diverse industrial applications.

Compact design allows for flexible integration in constrained spaces

Two yokes facilitate a smooth and reliable drive unit operation

Elastic cushioning enhances the longevity of both the actuator and connected components

Adaptable stroke length improves overall application flexibility

Robust materials ensure reliability even in challenging conditions

RoHS compliance signifies a commitment to environmental responsibility

Optimised for lubricated operation which ensuring sustained performance

Cleanroom compatibility maintains standards for sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy