Festo Pneumatic Guided Cylinder - DGTZ-GF-6-40-P-A, 6mm Bore, 40mm Stroke, DGTZ Series, Double Acting
- RS Stock No.:
- 351-163
- Mfr. Part No.:
- DGTZ-GF-6-40-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£117.50
(exc. VAT)
£141.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.50 |
*price indicative
- RS Stock No.:
- 351-163
- Mfr. Part No.:
- DGTZ-GF-6-40-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 40mm | |
| Bore | 6mm | |
| Manufacturer Series | DGTZ | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DGTZ-GF-6-40-P-A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 40mm | ||
Bore 6mm | ||
Manufacturer Series DGTZ | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DGTZ-GF-6-40-P-A | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is designed to ensure precise and reliable operation in various applications. Built with a robust construction, it incorporates a yoke drive unit and features elastic cushioning rings at both ends, providing enhanced performance and longevity. With its adjustable end-position range of 10mm and a stroke length of 40mm, this actuator allows for fine-tuning to meet specific operational needs. The unit is capable of functioning seamlessly in diverse environments, with a wide operating pressure range and compliance with industry standards such as ISO 8573-1:2010. Its lightweight design ensures ease of integration, while the provisions for position detection enhance its operational flexibility, making it an ideal choice for automation tasks requiring accuracy and efficiency.
Utilises a plain bearing guide for smooth operation
Designed with a robust yoke for enhanced durability
Features high alloy stainless steel for the piston rod to prevent corrosion
Offers an adjustable end position range for increased versatility
Equipped with cushioning rings for quiet and secure end of stroke operation
Includes RoHS compliant materials for environmentally friendly use
Supports a wide ambient temperature range for diverse industrial applications
Designed with a robust yoke for enhanced durability
Features high alloy stainless steel for the piston rod to prevent corrosion
Offers an adjustable end position range for increased versatility
Equipped with cushioning rings for quiet and secure end of stroke operation
Includes RoHS compliant materials for environmentally friendly use
Supports a wide ambient temperature range for diverse industrial applications
Related links
- Festo Pneumatic Guided Cylinder - DGTZ-GF-6-40-J-T-P-A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-32-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-20-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-10-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-40-J-T-P-A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-40-J-T-P-A 40mm Stroke Double Acting
