Festo Pneumatic Guided Cylinder - 8100640 25mm Bore, DGTZ Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

£311.51

(exc. VAT)

£373.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£311.51

*price indicative

RS Stock No.:
343-857
Mfr. Part No.:
DGTZ-GF-25-40-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Width

78mm

Weight

775g

Height

28mm

Standards/Approvals

Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III

Length

88mm

Stroke Length

40mm

Model Number

8100640

COO (Country of Origin):
CN
The Festo Twin-cylinder actuator is engineered for precision and reliability in automated systems. The seamless operation of this double-acting unit ensures optimal performance in a variety of environments, making it ideal for applications that require both efficiency and versatility. Its robust construction with corrosion-resistant materials guarantees durability, while the adjustable cushioning allows for smooth and controlled movements. This actuator is perfect for integrating into systems where space is at a premium, yet strength is a necessity, ensuring that every task is executed effortlessly.

Double acting operation for enhanced performance in diverse tasks

Adjustable end position cushioning optimises system efficiency and component longevity

Plain bearing guide for consistent and reliable movement

Corrosion resistant materials ensure prolonged service life in challenging conditions

Compact design suitable for confined installation spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy