Festo Pneumatic Guided Cylinder - 8103516 32mm Bore, DGTZ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 343-640
- Mfr. Part No.:
- DGTZ-GF-32-40-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£494.60
(exc. VAT)
£593.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £494.60 |
*price indicative
- RS Stock No.:
- 343-640
- Mfr. Part No.:
- DGTZ-GF-32-40-J-T-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2.08kg | |
| Height | 36mm | |
| Standards/Approvals | VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | |
| Width | 94mm | |
| Length | 97mm | |
| Stroke Length | 40mm | |
| Model Number | 8103516 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 2.08kg | ||
Height 36mm | ||
Standards/Approvals VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | ||
Width 94mm | ||
Length 97mm | ||
Stroke Length 40mm | ||
Model Number 8103516 | ||
- COO (Country of Origin):
- CN
The Festo Twin-cylinder actuator is designed for high performance across a variety of applications. Offering unmatched versatility, it features a double-acting mode ensuring efficient operation in diverse scenarios. With robust cushioning and an optional mounting position, it adeptly mitigates impact, enhancing durability and performance even in demanding environments. Its precise position detection via proximity switch bolsters reliability, ensuring seamless integration into automated systems. Built with corrosion resistance and adaptable to varying pressures, this actuator is perfect for modern pneumatic applications, pushing the limits of efficiency and consistency.
Robust anodised aluminium alloy housing ensures long-lasting durability
Elastic cushioning rings at both ends enhance performance longevity
Guide system improves stability and reliability during operation
Adjustable end-position feature allows customisation to specific needs
Optimised for lubricated operation, enhancing functionality and maintenance
Related links
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103513 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103515 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103519 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103517 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103518 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100660 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103460 25mm Bore 40 mm Double Acting Acting


