Festo Pneumatic Guided Cylinder - 8103514 32mm Bore, DGTZ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 344-872
- Mfr. Part No.:
- DGTZ-GF-32-20-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£461.81
(exc. VAT)
£554.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £461.81 |
*price indicative
- RS Stock No.:
- 344-872
- Mfr. Part No.:
- DGTZ-GF-32-20-J-T-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Width | 94mm | |
| Height | 36mm | |
| Standards/Approvals | VDMA24364 zone III, Class 6 according to ISO 14644-1, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Weight | 1.86kg | |
| Length | 97mm | |
| Stroke Length | 20mm | |
| Model Number | 8103514 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Width 94mm | ||
Height 36mm | ||
Standards/Approvals VDMA24364 zone III, Class 6 according to ISO 14644-1, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Weight 1.86kg | ||
Length 97mm | ||
Stroke Length 20mm | ||
Model Number 8103514 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder from festo is engineered for versatility and efficiency, designed to excel in demanding environments. This product combines robust performance with user-friendly features, making it an ideal choice for diverse industrial applications. With a compact design and adjustable end-position range, it ensures precision control and adaptability. The cylinder operates effectively within a wide pressure range, ensuring optimal functionality in various conditions. Its durable construction and corrosion resistance class provide enhanced longevity, while the cleanroom compatibility aligns with rigorous industry standards. This exceptional product is tailored for professionals seeking reliability and performance in pneumatic solutions.
Two yokes drive unit enhances operational stability
Elastic cushioning rings at both ends reduce impact
Plain bearing guide promotes smooth operation
Proximity switch detection ensures accurate positioning
RoHS compliant materials support environmental initiatives
Lightweight design supports efficient handling and installation
Related links
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103468 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103498 10mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103513 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103516 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103515 32mm Bore 30 mm Double Acting Acting


