Festo Pneumatic Guided Cylinder - 8103468 6mm Bore, DGTZ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 341-713
- Mfr. Part No.:
- DGTZ-GF-6-20-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£159.85
(exc. VAT)
£191.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.85 |
*price indicative
- RS Stock No.:
- 341-713
- Mfr. Part No.:
- DGTZ-GF-6-20-J-T-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 146g | |
| Height | 14mm | |
| Width | 35mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Length | 123mm | |
| Stroke Length | 20mm | |
| Model Number | 8103468 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 146g | ||
Height 14mm | ||
Width 35mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Length 123mm | ||
Stroke Length 20mm | ||
Model Number 8103468 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder product exemplifies precision engineering designed for a variety of dynamic applications. With an adjustable stroke of up to 20 mm, it incorporates innovative elastic cushioning rings to ensure smooth operation and enhanced durability. The robust construction features a high-alloy stainless steel piston rod, complemented by an anodised aluminium housing, ensuring reliability in demanding environments. This model operates efficiently under varied conditions, allowing flexible mounting positions and compatibility with proximity switches for accurate position detection. Optimised for compressed air operation, it also displays remarkable energy impact control and corrosion resistance, making it suitable for cleanroom conditions. Ideal for users requiring high-performance pneumatic solutions, this product stands out in its class.
Utilises a double-acting mode for efficient operation
Constructed with RoHS-compliant materials for a responsible choice
Offers optional mounting positions to suit various design requirements
Incorporates plain-bearing guide for stable performance
Low corrosion stress for enhanced longevity in various environments
Suitable for cleanroom applications with a Class 6 rating according to ISO standards
Related links
- Festo Pneumatic Guided Cylinder - 8103470 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103471 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103469 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103467 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting


