Festo Pneumatic Guided Cylinder - 8103498 10mm Bore, DGTZ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 351-102
- Mfr. Part No.:
- DGTZ-GF-10-20-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£307.42
(exc. VAT)
£368.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.42 |
*price indicative
- RS Stock No.:
- 351-102
- Mfr. Part No.:
- DGTZ-GF-10-20-J-T-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 6 according to ISO 14644-1, RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | |
| Width | 44mm | |
| Weight | 250g | |
| Height | 15mm | |
| Length | 60mm | |
| Stroke Length | 20mm | |
| Model Number | 8103498 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 6 according to ISO 14644-1, RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | ||
Width 44mm | ||
Weight 250g | ||
Height 15mm | ||
Length 60mm | ||
Stroke Length 20mm | ||
Model Number 8103498 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder epitomises precision engineering, offering superior performance in motion control applications. Designed for double-acting functionality, this cylinder features an adjustable stroke length and a robust plain-bearing guide, making it adaptable for diverse settings. Its construction utilises high-quality materials, ensuring durability and optimal operation under varying conditions. With an ambient temperature range of -10 to 80 °C, this product can thrive in demanding environments while maintaining reliability. The ability to operate under lubricated conditions enhances its utility, while the elastic cushioning ensures smooth operation, even at high speeds. Overall, this cylinder stands out as an efficient choice for automating processes across various industries.
Configured for both lubricated and non lubricated operation
Equipped with adjustable end position range to fine tune application requirements
Incorporates elastic cushioning for enhanced safety and reduced impact
The plain bearing guide ensures smooth and reliable motion
Designed with a corrosion resistance class of CRC 1 for longevity
Cleanroom class compliance permits operation in sensitive environments
A broad operating pressure range maximises versatility in applications
Compact design contributes to space saving installations
Related links
- Festo Pneumatic Guided Cylinder - 8103497 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103499 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103501 10mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103500 10mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103468 6mm Bore 20 mm Double Acting Acting


