Festo Pneumatic Guided Cylinder - 8103519 32mm Bore, DGTZ Series, 100 mm Double Acting Acting
- RS Stock No.:
- 342-366
- Mfr. Part No.:
- DGTZ-GF-32-100-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£592.96
(exc. VAT)
£711.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £592.96 |
*price indicative
- RS Stock No.:
- 342-366
- Mfr. Part No.:
- DGTZ-GF-32-100-J-T-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 36mm | |
| Weight | 2.77kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | |
| Width | 94mm | |
| Stroke Length | 100mm | |
| Length | 97mm | |
| Model Number | 8103519 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Height 36mm | ||
Weight 2.77kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | ||
Width 94mm | ||
Stroke Length 100mm | ||
Length 97mm | ||
Model Number 8103519 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder design ensures efficient power delivery while maintaining compactness, making it an ideal choice for dynamic environments. Crafted from high quality materials, it offers durability and corrosion resistance, ensuring longevity even under demanding conditions. This actuator not only adheres to stringent standards but also provides versatility with adjustable end positions, allowing for customised operation. As a component that integrates seamlessly into automated processes, it supports precise control and effective operation tailored to your specific needs.
Twin cylinder design enhances power and efficiency
Adjustable end position range allows for customisation
Suitable for double acting operation increasing versatility
Cushioning mechanisms reduce noise and wear during operation
Capability to operate across a wide ambient temperature range
Built with RoHS compliant materials ensuring environmental safety
Proximity switch compatibility for easy position detection
Lightweight yet robust construction with high alloy stainless steel piston rod
Related links
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103513 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103516 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103515 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103517 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103518 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100666 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103433 16mm Bore 100 mm Double Acting Acting


